
TRD855SZ-1 | |
|---|---|
DigiKey Part Number | 5073-TRD855SZ-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SZ-1 |
Description | CBL RJ45 CAT5E SHLD LSZH 1' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,03000 Kč | 537,03 Kč |
| 10 | 456,40200 Kč | 4 564,02 Kč |
| 25 | 427,82120 Kč | 10 695,53 Kč |
| 50 | 407,40380 Kč | 20 370,19 Kč |
| 100 | 387,97280 Kč | 38 797,28 Kč |
| 250 | 363,70740 Kč | 90 926,85 Kč |
| 500 | 346,37398 Kč | 173 186,99 Kč |
| Unit Price without VAT: | 537,03000 Kč |
|---|---|
| Unit Price with VAT: | 649,80630 Kč |


