
TRD855SIG-5 | |
|---|---|
DigiKey Part Number | 5073-TRD855SIG-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SIG-5 |
Description | CABLE RJ45/RJ45 CAT5E IND 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 903,25000 Kč | 903,25 Kč |
| 10 | 767,75400 Kč | 7 677,54 Kč |
| 25 | 719,70680 Kč | 17 992,67 Kč |
| 50 | 685,37420 Kč | 34 268,71 Kč |
| 100 | 652,69370 Kč | 65 269,37 Kč |
| 250 | 611,88368 Kč | 152 970,92 Kč |
| Unit Price without VAT: | 903,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 092,93250 Kč |


