
TRD855SIG-7 | |
|---|---|
DigiKey Part Number | 5073-TRD855SIG-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SIG-7 |
Description | CABLE RJ45/RJ45 CAT5E IND 7' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 7.00' (2.13m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 969,99000 Kč | 969,99 Kč |
| 10 | 824,48000 Kč | 8 244,80 Kč |
| 25 | 772,87160 Kč | 19 321,79 Kč |
| 50 | 736,01140 Kč | 36 800,57 Kč |
| 100 | 700,91580 Kč | 70 091,58 Kč |
| 250 | 657,09508 Kč | 164 273,77 Kč |
| Unit Price without VAT: | 969,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 173,68790 Kč |

