Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD855DSZRD-10 | |
|---|---|
DigiKey Part Number | 5073-TRD855DSZRD-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD855DSZRD-10 |
Description | RJ45/RJ45 C5E LSZH RED 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD855SIGRD-10 | L-com | 2 | 5073-TRD855SIGRD-10-ND | 1 459,15000 Kč | Parametric Equivalent |
| A-MCSP-80030/R | Assmann WSW Components | 197 | AE9968-ND | 139,85000 Kč | Parametric Equivalent |
| A-MCSP-80030/R-AP | Assmann WSW Components | 0 | 123-A-MCSP-80030/R-AP-ND | 91,74587 Kč | Parametric Equivalent |
| A-MCSSP-80030/R | Assmann WSW Components | 0 | A-MCSSP-80030/R-ND | 54,41210 Kč | Parametric Equivalent |
| AMJG0808-0300-RDB-26 | Assmann WSW Components | 133 | AE11277-ND | 145,31000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 317,20000 Kč | 1 317,20 Kč |
| Unit Price without VAT: | 1 317,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 593,81200 Kč |





