
TRD855SIGRD-10 | |
|---|---|
DigiKey Part Number | 5073-TRD855SIGRD-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SIGRD-10 |
Description | CBL RJ45/RJ45 CAT5E IND RD 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 459,15000 Kč | 1 459,15 Kč |
| 10 | 1 240,18400 Kč | 12 401,84 Kč |
| 25 | 1 162,59200 Kč | 29 064,80 Kč |
| 50 | 1 107,15740 Kč | 55 357,87 Kč |
| 100 | 1 054,37890 Kč | 105 437,89 Kč |
| Unit Price without VAT: | 1 459,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 765,57150 Kč |

