
AMJG0808-0300-RDB-26 | |
|---|---|
DigiKey Part Number | AE11277-ND |
Manufacturer | |
Manufacturer Product Number | AMJG0808-0300-RDB-26 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 9.84' (3.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,31000 Kč | 145,31 Kč |
| 10 | 123,40500 Kč | 1 234,05 Kč |
| 25 | 115,66520 Kč | 2 891,63 Kč |
| 50 | 110,13880 Kč | 5 506,94 Kč |
| 100 | 104,88290 Kč | 10 488,29 Kč |
| 250 | 98,31600 Kč | 24 579,00 Kč |
| 500 | 93,62672 Kč | 46 813,36 Kč |
| 1 000 | 89,16171 Kč | 89 161,71 Kč |
| 2 500 | 83,58649 Kč | 208 966,23 Kč |
| Unit Price without VAT: | 145,31000 Kč |
|---|---|
| Unit Price with VAT: | 175,82510 Kč |

