Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD855DSZ-50 | |
|---|---|
DigiKey Part Number | 5073-TRD855DSZ-50-ND |
Manufacturer | |
Manufacturer Product Number | TRD855DSZ-50 |
Description | RJ45/RJ45 C5E LSZH GRY 50' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 50.00' (15.24m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD855SCR-50 | L-com | 3 | 5073-TRD855SCR-50-ND | 1 232,56000 Kč | Parametric Equivalent |
| TRD855SIG-50 | L-com | 1 | 5073-TRD855SIG-50-ND | 3 539,18000 Kč | Parametric Equivalent |
| TRD855XCR-50 | L-com | 0 | 5073-TRD855XCR-50-ND | 1 993,37000 Kč | Parametric Equivalent |
| A-MCSP-80150 | Assmann WSW Components | 0 | A-MCSP-80150-ND | 328,26558 Kč | Parametric Equivalent |
| A-MCSSP-80150 | Assmann WSW Components | 0 | A-MCSSP-80150-ND | 198,95625 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 846,15000 Kč | 2 846,15 Kč |
| Unit Price without VAT: | 2 846,15000 Kč |
|---|---|
| Unit Price with VAT: | 3 443,84150 Kč |








