Similar

A-MCSSP-80150 | |
|---|---|
DigiKey Part Number | A-MCSSP-80150-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSSP-80150 |
Description | CABLE MOD 8P8C PLUG-PLUG 49.21' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 49.21' (15.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1165940150 | Weidmüller | 0 | 281-5527-ND | 1 079,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 198,95625 Kč | 7 958,25 Kč |
| Unit Price without VAT: | 198,95625 Kč |
|---|---|
| Unit Price with VAT: | 240,73706 Kč |


