
TRD855SIG-50 | |
|---|---|
DigiKey Part Number | 5073-TRD855SIG-50-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SIG-50 |
Description | CABLE RJ45/RJ45 CAT5E IND 50' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 50.00' (15.24m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 539,18000 Kč | 3 539,18 Kč |
| 10 | 3 008,69800 Kč | 30 086,98 Kč |
| 25 | 2 820,53960 Kč | 70 513,49 Kč |
| 50 | 2 686,12160 Kč | 134 306,08 Kč |
| Unit Price without VAT: | 3 539,18000 Kč |
|---|---|
| Unit Price with VAT: | 4 282,40780 Kč |

