Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD824TR-BLK-3F | |
|---|---|
DigiKey Part Number | 5073-TRD824TR-BLK-3F-ND |
Manufacturer | |
Manufacturer Product Number | TRD824TR-BLK-3F |
Description | CAT8 CA, S/FTP 24AWG, TENS. RES. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,16000 Kč | 525,16 Kč |
| Unit Price without VAT: | 525,16000 Kč |
|---|---|
| Unit Price with VAT: | 635,44360 Kč |









