
N272-F03-BK | |
|---|---|
DigiKey Part Number | 95-N272-F03-BK-ND |
Manufacturer | |
Manufacturer Product Number | N272-F03-BK |
Description | CAT8 ETHERNET CABLE 40G SNAGLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,33000 Kč | 276,33 Kč |
| 10 | 234,80000 Kč | 2 348,00 Kč |
| 25 | 220,08440 Kč | 5 502,11 Kč |
| 50 | 209,58100 Kč | 10 479,05 Kč |
| 100 | 199,57760 Kč | 19 957,76 Kč |
| 250 | 187,09220 Kč | 46 773,05 Kč |
| 500 | 178,17096 Kč | 89 085,48 Kč |
| 1 000 | 175,85825 Kč | 175 858,25 Kč |
| Unit Price without VAT: | 276,33000 Kč |
|---|---|
| Unit Price with VAT: | 334,35930 Kč |

