RJE1Y6291527E401 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 209,98000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 33
Unit Price: 276,33000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 825,64000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 525,16000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 525,16000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 815,98000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 579,33000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 579,33000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE1Y6291527E401

DigiKey Part Number
664-RJE1Y6291527E401-ND
Manufacturer
Manufacturer Product Number
RJE1Y6291527E401
Description
RJ-RJ ETHERNET CABLE ASSEMBLY, C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol ICC (Commercial Products)
Length
3.00' (914.4mm)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat8
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP-CAT8STPBLK-003Amphenol Cables on Demand03272-MP-CAT8STPBLK-003-ND209,98000 KčParametric Equivalent
N272-F03-BKEaton Tripp Lite3395-N272-F03-BK-ND276,33000 KčParametric Equivalent
TRD824-BLK-3FL-com05073-TRD824-BLK-3F-ND825,64000 KčParametric Equivalent
TRD824DC-BLK-3FL-com05073-TRD824DC-BLK-3F-ND525,16000 KčParametric Equivalent
TRD824TR-BLK-3FL-com05073-TRD824TR-BLK-3F-ND525,16000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1264,36000 Kč264,36 Kč
10224,67900 Kč2 246,79 Kč
25210,60160 Kč5 265,04 Kč
70195,83929 Kč13 708,75 Kč
140186,49521 Kč26 109,33 Kč
280177,60032 Kč49 728,09 Kč
560169,13214 Kč94 714,00 Kč
1 050161,80419 Kč169 894,40 Kč
Manufacturers Standard Package
Unit Price without VAT:264,36000 Kč
Unit Price with VAT:319,87560 Kč