TRD815WHT-25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 263,01000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 5
Unit Price: 290,52000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 165,72610 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 176,80880 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 250,89000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 6
Unit Price: 290,52000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 376,02000 Kč

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 189,79000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 52
Unit Price: 149,95000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815WHT-25

DigiKey Part Number
5073-TRD815WHT-25-ND
Manufacturer
Manufacturer Product Number
TRD815WHT-25
Description
CBL-RJ45/RJ45 CAT5E WHT 25FT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
25.00' (7.62m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
White
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD855PL-25L-com05073-TRD855PL-25-ND1 263,01000 KčParametric Equivalent
45PATCH25WHStarTech.com55214-45PATCH25WH-ND290,52000 KčParametric Equivalent
73-7776-25Cinch Connectivity Solutions0116-73-7776-25-ND165,72610 KčParametric Equivalent
73-7796-25Cinch Connectivity Solutions0116-73-7796-25-ND176,80880 KčParametric Equivalent
DK-1511-025/WHAssmann WSW Components0AE10507-ND250,89000 KčParametric Equivalent
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1834,01000 Kč834,01 Kč
Manufacturers Standard Package
Unit Price without VAT:834,01000 Kč
Unit Price with VAT:1 009,15210 Kč