Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N002-025-WH

DigiKey Part Number
TL586-ND
Manufacturer
Manufacturer Product Number
N002-025-WH
Description
CABLE MOD 8P8C PLUG TO PLUG 25'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
25.00' (7.62m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
White
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N001-025-WHEaton Tripp Lite0N001-025-WH-ND189,79000 KčParametric Equivalent
45PATCH25WHStarTech.com55214-45PATCH25WH-ND290,52000 KčParametric Equivalent
M45PATCH25WHStarTech.com65214-M45PATCH25WH-ND290,52000 KčParametric Equivalent
TRD815WHT-25L-com05073-TRD815WHT-25-ND834,01000 KčParametric Equivalent
TRD855PL-25L-com05073-TRD855PL-25-ND1 263,01000 KčParametric Equivalent
In-Stock: 52
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1149,95000 Kč149,95 Kč
10127,44800 Kč1 274,48 Kč
25119,46880 Kč2 986,72 Kč
50113,75840 Kč5 687,92 Kč
100108,32760 Kč10 832,76 Kč
250101,54792 Kč25 386,98 Kč
50096,70362 Kč48 351,81 Kč
1 00092,09288 Kč92 092,88 Kč
Manufacturers Standard Package
Unit Price without VAT:149,95000 Kč
Unit Price with VAT:181,43950 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 96
Unit Price: 192,29000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price:
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 189,79000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 153,50900 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 1
Unit Price: 185,61000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 0
Unit Price:
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 65
Unit Price: 52,97000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 57,12740 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: 63,53840 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 39
Unit Price: 131,81000 Kč