Direct

N002-007-WH | |
|---|---|
DigiKey Part Number | TL555-ND |
Manufacturer | |
Manufacturer Product Number | N002-007-WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DK-1511-007/WH | Assmann WSW Components | 0 | AE10491-ND | 94,27000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 57,12740 Kč | 2 856,37 Kč |
| Unit Price without VAT: | 57,12740 Kč |
|---|---|
| Unit Price with VAT: | 69,12415 Kč |












