TRD815SPL-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4 164,22000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4 527,31000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 705,96000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 420,66000 Kč
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 19
Unit Price: 1 305,76000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 54,80720 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815SPL-5

DigiKey Part Number
5073-TRD815SPL-5-ND
Manufacturer
Manufacturer Product Number
TRD815SPL-5
Description
CBL RJ45 CAT5E SHLD PLEN 5FT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
5.00' (1.52m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRA5261-5FL-com05073-TRA5261-5F-ND4 164,22000 KčParametric Equivalent
TRA5261S-5FL-com05073-TRA5261S-5F-ND4 527,31000 KčParametric Equivalent
TRD815DS-SF-BLU-1.5ML-com05073-TRD815DS-SF-BLU-1.5M-ND705,96000 KčParametric Equivalent
TRD855SCRBL-5L-com05073-TRD855SCRBL-5-ND420,66000 KčParametric Equivalent
7700-74718-S4W0150Murrelektronik, Inc195088-7700-74718-S4W0150-ND1 305,76000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 665,31000 Kč1 665,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 665,31000 Kč
Unit Price with VAT:2 015,02510 Kč