Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815DS-SF-BLU-1.5M | |
|---|---|
DigiKey Part Number | 5073-TRD815DS-SF-BLU-1.5M-ND |
Manufacturer | |
Manufacturer Product Number | TRD815DS-SF-BLU-1.5M |
Description | CAT5E RJ45 SF/UTP TPU SHORT FLEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 4.92' (1.50m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRA5261-5F | L-com | 0 | 5073-TRA5261-5F-ND | 4 164,22000 Kč | Parametric Equivalent |
| TRA5261S-5F | L-com | 0 | 5073-TRA5261S-5F-ND | 4 527,31000 Kč | Parametric Equivalent |
| TRD815SPL-5 | L-com | 0 | 5073-TRD815SPL-5-ND | 1 665,31000 Kč | Parametric Equivalent |
| TRD855SCRBL-5 | L-com | 0 | 5073-TRD855SCRBL-5-ND | 420,66000 Kč | Parametric Equivalent |
| 7700-74718-S4W0150 | Murrelektronik, Inc | 19 | 5088-7700-74718-S4W0150-ND | 1 305,76000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,96000 Kč | 705,96 Kč |
| Unit Price without VAT: | 705,96000 Kč |
|---|---|
| Unit Price with VAT: | 854,21160 Kč |







