
7700-74718-S4W0150 | |
|---|---|
DigiKey Part Number | 5088-7700-74718-S4W0150-ND |
Manufacturer | |
Manufacturer Product Number | 7700-74718-S4W0150 |
Description | RJ45 MALE 0 / RJ45 MALE 0, 8P. S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.92' (1.50m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 314,68000 Kč | 1 314,68 Kč |
| 10 | 1 112,91500 Kč | 11 129,15 Kč |
| 25 | 1 041,75280 Kč | 26 043,82 Kč |
| 50 | 991,03000 Kč | 49 551,50 Kč |
| 100 | 942,84800 Kč | 94 284,80 Kč |
| Unit Price without VAT: | 1 314,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 590,76280 Kč |

