Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815SPL-3 | |
|---|---|
DigiKey Part Number | 5073-TRD815SPL-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SPL-3 |
Description | CBL RJ45 CAT5E SHLD PLEN 3FT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRA5261-3F | L-com | 1 | 5073-TRA5261-3F-ND | 123,79000 Kč | Parametric Equivalent |
| TRA5261S-3F | L-com | 0 | 5073-TRA5261S-3F-ND | 123,79000 Kč | Parametric Equivalent |
| TRD855SCRBL-3 | L-com | 0 | 5073-TRD855SCRBL-3-ND | 16,43000 Kč | Parametric Equivalent |
| N105-003-BL | Eaton Tripp Lite | 200 | N105-003-BL-ND | 5,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 665,31000 Kč | 1 665,31 Kč |
| Unit Price without VAT: | 1 665,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 015,02510 Kč |





