
TRD815RABL-1 | |
|---|---|
DigiKey Part Number | 5073-TRD815RABL-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RABL-1 |
Description | C5E PVC UTP STR-DWN BLU 1F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Right Angle | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,53000 Kč | 375,53 Kč |
| 10 | 319,22300 Kč | 3 192,23 Kč |
| 25 | 299,23000 Kč | 7 480,75 Kč |
| 50 | 284,94540 Kč | 14 247,27 Kč |
| 100 | 271,35130 Kč | 27 135,13 Kč |
| 250 | 254,37748 Kč | 63 594,37 Kč |
| 500 | 242,25098 Kč | 121 125,49 Kč |
| Unit Price without VAT: | 375,53000 Kč |
|---|---|
| Unit Price with VAT: | 454,39130 Kč |




