




4435.0042 | |
|---|---|
DigiKey Part Number | 486-2387-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0042 |
Description | CIR BRKR THRM 6A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 6A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,57000 Kč | 520,57 Kč |
| 5 | 431,89000 Kč | 2 159,45 Kč |
| 10 | 398,47700 Kč | 3 984,77 Kč |
| 50 | 330,16620 Kč | 16 508,31 Kč |
| 100 | 304,28570 Kč | 30 428,57 Kč |
| 250 | 272,93476 Kč | 68 233,69 Kč |
| 500 | 251,19500 Kč | 125 597,50 Kč |
| Unit Price without VAT: | 520,57000 Kč |
|---|---|
| Unit Price with VAT: | 629,88970 Kč |

