Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815CRY-25 | |
|---|---|
DigiKey Part Number | 5073-TRD815CRY-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD815CRY-25 |
Description | CBL RJ45 CAT5E XVR YEL 25FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815Y-25 | L-com | 12 | 5073-TRD815Y-25-ND | 782,08000 Kč | Parametric Equivalent |
| 45PATCH25YL | StarTech.com | 10 | 5214-45PATCH25YL-ND | 290,52000 Kč | Parametric Equivalent |
| 73-7775-25 | Cinch Connectivity Solutions | 0 | 116-73-7775-25-ND | 165,72610 Kč | Parametric Equivalent |
| 73-7795-25 | Cinch Connectivity Solutions | 0 | 116-73-7795-25-ND | 176,80880 Kč | Parametric Equivalent |
| MP-5ERJ45UNNY-025 | Amphenol Cables on Demand | 0 | 3272-MP-5ERJ45UNNY-025-ND | 376,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,62000 Kč | 268,62 Kč |
| Unit Price without VAT: | 268,62000 Kč |
|---|---|
| Unit Price with VAT: | 325,03020 Kč |






