
45PATCH25YL | |
|---|---|
DigiKey Part Number | 5214-45PATCH25YL-ND |
Manufacturer | |
Manufacturer Product Number | 45PATCH25YL |
Description | 25FT SNAGLESS CAT5 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,52000 Kč | 290,52 Kč |
| 10 | 246,97100 Kč | 2 469,71 Kč |
| 25 | 231,49600 Kč | 5 787,40 Kč |
| 50 | 220,44260 Kč | 11 022,13 Kč |
| 100 | 209,92310 Kč | 20 992,31 Kč |
| 250 | 196,78916 Kč | 49 197,29 Kč |
| 500 | 187,40668 Kč | 93 703,34 Kč |
| 1 000 | 178,47365 Kč | 178 473,65 Kč |
| Unit Price without VAT: | 290,52000 Kč |
|---|---|
| Unit Price with VAT: | 351,52920 Kč |

