
TRD815Y-25 | |
|---|---|
DigiKey Part Number | 5073-TRD815Y-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD815Y-25 |
Description | CBL-RJ45/RJ45 CAT5E YEL 25FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 782,08000 Kč | 782,08 Kč |
| 10 | 664,74800 Kč | 6 647,48 Kč |
| Unit Price without VAT: | 782,08000 Kč |
|---|---|
| Unit Price with VAT: | 946,31680 Kč |

