Parametric Equivalent

TRD695SRA2BL-1 | |
|---|---|
DigiKey Part Number | 5073-TRD695SRA2BL-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA2BL-1 |
Description | C6 PVC FTP STR-UP BLU 1F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Right Angle | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,62000 Kč | 541,62 Kč |
| 10 | 460,23700 Kč | 4 602,37 Kč |
| 25 | 431,42400 Kč | 10 785,60 Kč |
| 50 | 410,83700 Kč | 20 541,85 Kč |
| 100 | 391,24160 Kč | 39 124,16 Kč |
| 250 | 366,77520 Kč | 91 693,80 Kč |
| 500 | 349,29150 Kč | 174 645,75 Kč |
| Unit Price without VAT: | 541,62000 Kč |
|---|---|
| Unit Price with VAT: | 655,36020 Kč |






