
09470600045 | |
|---|---|
DigiKey Part Number | 1195-7739-ND |
Manufacturer | |
Manufacturer Product Number | 09470600045 |
Description | CABLE MOD 6P4C R/A PLG-CBL 1.64' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Right, 90° to Cable 6p4c (RJ11, RJ14) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09470600045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Right, 90° to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,50000 Kč | 619,50 Kč |
| 10 | 526,48200 Kč | 5 264,82 Kč |
| 25 | 493,53000 Kč | 12 338,25 Kč |
| 50 | 469,97920 Kč | 23 498,96 Kč |
| 100 | 447,56510 Kč | 44 756,51 Kč |
| 250 | 419,57788 Kč | 104 894,47 Kč |
| 500 | 402,05500 Kč | 201 027,50 Kč |
| Unit Price without VAT: | 619,50000 Kč |
|---|---|
| Unit Price with VAT: | 749,59500 Kč |



