Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SFGRY-50F | |
|---|---|
DigiKey Part Number | 5073-TRD695SFGRY-50F-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SFGRY-50F |
Description | CAT 6 ASSEMBLY, S/FTP, 26STR, PV |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 50.00' (15.24m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695DSZ-GRY-50 | L-com | 1 | 5073-TRD695DSZ-GRY-50-ND | 2 273,88000 Kč | Parametric Equivalent |
| TRD695SCR-50 | L-com | 24 | 5073-TRD695SCR-50-ND | 2 774,41000 Kč | Parametric Equivalent |
| TRD695TAADSZ-GRY-50F | L-com | 0 | 5073-TRD695TAADSZ-GRY-50F-ND | 2 144,78000 Kč | Parametric Equivalent |
| TRD695TAAS-GRY-50F | L-com | 0 | 5073-TRD695TAAS-GRY-50F-ND | 1 330,79000 Kč | Parametric Equivalent |
| C6F1108050 | Belden Inc. | 0 | BEL27601-ND | 1 489,71000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 230,91000 Kč | 2 230,91 Kč |
| Unit Price without VAT: | 2 230,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 699,40110 Kč |








