
TRD695SCR-50 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-50-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-50 |
Description | RJ45/RJ45 CAT 6 SHLD GRY 50F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 617,36000 Kč | 2 617,36 Kč |
| 10 | 2 225,00600 Kč | 22 250,06 Kč |
| 25 | 2 085,83600 Kč | 52 145,90 Kč |
| 50 | 1 986,40440 Kč | 99 320,22 Kč |
| 100 | 1 944,75690 Kč | 194 475,69 Kč |
| Unit Price without VAT: | 2 617,36000 Kč |
|---|---|
| Unit Price with VAT: | 3 167,00560 Kč |



