
TRD695DSZ-GRY-50 | |
|---|---|
DigiKey Part Number | 5073-TRD695DSZ-GRY-50-ND |
Manufacturer | |
Manufacturer Product Number | TRD695DSZ-GRY-50 |
Description | CA RJ45 C6 SF/UTP GRY LSZH 50F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 50.00' (15.24m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 273,88000 Kč | 2 273,88 Kč |
| Unit Price without VAT: | 2 273,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 751,39480 Kč |

