TRD695ODS-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 22
Unit Price: 904,80000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 4
Unit Price: 700,49000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 7
Unit Price: 744,80000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 564,85000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 359,07000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 1 306
Unit Price: 135,02000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695ODS-3

DigiKey Part Number
5073-TRD695ODS-3-ND
Manufacturer
Manufacturer Product Number
TRD695ODS-3
Description
RJ45 C6 F/UTP PE BLK 3F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
3.00' (914.4mm)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695DSZ-BLK-3L-com225073-TRD695DSZ-BLK-3-ND904,80000 KčParametric Equivalent
TRD695SCR-BLK-3L-com45073-TRD695SCR-BLK-3-ND700,49000 KčParametric Equivalent
TRD695SZBLK-3L-com75073-TRD695SZBLK-3-ND744,80000 KčParametric Equivalent
TRD695TAADSZ-BLK-3FL-com05073-TRD695TAADSZ-BLK-3F-ND564,85000 KčParametric Equivalent
TRD695TAAS-BLK-3FL-com05073-TRD695TAAS-BLK-3F-ND359,07000 KčParametric Equivalent
Available To Order
Factory Stock: 56
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1379,43000 Kč379,43 Kč
Manufacturers Standard Package
Unit Price without VAT:379,43000 Kč
Unit Price with VAT:459,11030 Kč