Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695SZBLK-3

DigiKey Part Number
5073-TRD695SZBLK-3-ND
Manufacturer
Manufacturer Product Number
TRD695SZBLK-3
Description
CA CAT6 SHLD LSZH BLK 3F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
3.00' (914.4mm)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1744,80000 Kč744,80 Kč
10632,98500 Kč6 329,85 Kč
25593,37000 Kč14 834,25 Kč
50565,06040 Kč28 253,02 Kč
100538,11150 Kč53 811,15 Kč
250504,46604 Kč126 116,51 Kč
Manufacturers Standard Package
Unit Price without VAT:744,80000 Kč
Unit Price with VAT:901,20800 Kč