Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695AZHF-BLK-100 | |
|---|---|
DigiKey Part Number | 5073-TRD695AZHF-BLK-100-ND |
Manufacturer | |
Manufacturer Product Number | TRD695AZHF-BLK-100 |
Description | RJ45 C6A SF/UTP 26STR ZHFR-PUR B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 100.00' (30.48m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD623APDS-BLK-100F | L-com | 0 | 5073-TRD623APDS-BLK-100F-ND | 4 647,65000 Kč | Parametric Equivalent |
| TRD624AHFO-BLK-100F | L-com | 0 | 5073-TRD624AHFO-BLK-100F-ND | 9 920,13000 Kč | Parametric Equivalent |
| TRD624HDBT-BLK-100F | L-com | 0 | 5073-TRD624HDBT-BLK-100F-ND | 6 698,16000 Kč | Parametric Equivalent |
| TRD626AHFO-TB-100F | L-com | 0 | 5073-TRD626AHFO-TB-100F-ND | 2 252,39000 Kč | Parametric Equivalent |
| TRD626ASR-BLK-100F | L-com | 0 | 5073-TRD626ASR-BLK-100F-ND | 4 204,68000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 020,67000 Kč | 11 020,67 Kč |
| Unit Price without VAT: | 11 020,67000 Kč |
|---|---|
| Unit Price with VAT: | 13 335,01070 Kč |















