TRD695ASR-BLK-30M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4 679,40000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 9 987,91000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 6 743,93000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 267,78000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4 233,41000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 5 161,73000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4 396,14000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 11 002,74000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4 192,67000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4 679,40000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4 396,14000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 11 095,97000 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 1 899,48000 Kč
Datasheet

Parametric Equivalent


Triplett Test Equipment and Tools
In Stock: 12
Unit Price: 1 783,78000 Kč
Datasheet
New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695ASR-BLK-30M

DigiKey Part Number
5073-TRD695ASR-BLK-30M-ND
Manufacturer
Manufacturer Product Number
TRD695ASR-BLK-30M
Description
TRD695ASR-BLK-30M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
98.43' (30.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD623APDS-BLK-100FL-com05073-TRD623APDS-BLK-100F-ND4 679,40000 KčParametric Equivalent
TRD624AHFO-BLK-100FL-com05073-TRD624AHFO-BLK-100F-ND9 987,91000 KčParametric Equivalent
TRD624HDBT-BLK-100FL-com05073-TRD624HDBT-BLK-100F-ND6 743,93000 KčParametric Equivalent
TRD626AHFO-TB-100FL-com05073-TRD626AHFO-TB-100F-ND2 267,78000 KčParametric Equivalent
TRD626ASR-BLK-100FL-com05073-TRD626ASR-BLK-100F-ND4 233,41000 KčParametric Equivalent
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 192,67000 Kč4 192,67 Kč
Manufacturers Standard Package
Unit Price without VAT:4 192,67000 Kč
Unit Price with VAT:5 073,13070 Kč