Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD623APDS-BLK-100F | |
|---|---|
DigiKey Part Number | 5073-TRD623APDS-BLK-100F-ND |
Manufacturer | |
Manufacturer Product Number | TRD623APDS-BLK-100F |
Description | CAT6A 23AWG S/FTP 90W POE, CM PV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 100.00' (30.48m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD624AHFO-BLK-100F | L-com | 0 | 5073-TRD624AHFO-BLK-100F-ND | 9 987,91000 Kč | Parametric Equivalent |
| TRD624HDBT-BLK-100F | L-com | 0 | 5073-TRD624HDBT-BLK-100F-ND | 6 743,93000 Kč | Parametric Equivalent |
| TRD626AHFO-TB-100F | L-com | 0 | 5073-TRD626AHFO-TB-100F-ND | 2 267,78000 Kč | Parametric Equivalent |
| TRD626ASR-BLK-100F | L-com | 0 | 5073-TRD626ASR-BLK-100F-ND | 4 233,41000 Kč | Parametric Equivalent |
| TRD626ASZ-BLK-100F | L-com | 0 | 5073-TRD626ASZ-BLK-100F-ND | 5 161,73000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 679,40000 Kč | 4 679,40 Kč |
| Unit Price without VAT: | 4 679,40000 Kč |
|---|---|
| Unit Price with VAT: | 5 662,07400 Kč |















