Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695APWHT-20 | |
|---|---|
DigiKey Part Number | 5073-TRD695APWHT-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD695APWHT-20 |
Description | RJ45 CAT6A F/UTP 23SLD CMP WHT 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 20.00' (6.10m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRM695ASFZ-WHT-20F | L-com | 0 | 5073-TRM695ASFZ-WHT-20F-ND | 1 654,43000 Kč | Parametric Equivalent |
| MP-6ARJ45SNNW-020 | Amphenol Cables on Demand | 117 | MP-6ARJ45SNNW-020-ND | 540,70000 Kč | Parametric Equivalent |
| N262AB-020-WH | Eaton Tripp Lite | 0 | 95-N262AB-020-WH-ND | 732,20000 Kč | Parametric Equivalent |
| NLWH-20F-CAT6A-PATCH | StarTech.com | 6 | 5214-NLWH-20F-CAT6A-PATCH-ND | 815,77000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 482,80000 Kč | 2 482,80 Kč |
| Unit Price without VAT: | 2 482,80000 Kč |
|---|---|
| Unit Price with VAT: | 3 004,18800 Kč |





