Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N262AB-020-WH | |
|---|---|
DigiKey Part Number | 95-N262AB-020-WH-ND |
Manufacturer | |
Manufacturer Product Number | N262AB-020-WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 20' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 20.00' (6.10m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-6ARJ45SNNW-020 | Amphenol Cables on Demand | 117 | MP-6ARJ45SNNW-020-ND | 540,70000 Kč | Parametric Equivalent |
| NLWH-20F-CAT6A-PATCH | StarTech.com | 6 | 5214-NLWH-20F-CAT6A-PATCH-ND | 815,77000 Kč | Parametric Equivalent |
| TRD695APWHT-20 | L-com | 0 | 5073-TRD695APWHT-20-ND | 2 482,80000 Kč | Parametric Equivalent |
| TRM695ASFZ-WHT-20F | L-com | 0 | 5073-TRM695ASFZ-WHT-20F-ND | 1 654,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 732,20000 Kč | 732,20 Kč |
| 10 | 622,25500 Kč | 6 222,55 Kč |
| 25 | 583,29920 Kč | 14 582,48 Kč |
| 50 | 555,47260 Kč | 27 773,63 Kč |
| 100 | 528,98370 Kč | 52 898,37 Kč |
| 250 | 495,90724 Kč | 123 976,81 Kč |
| Unit Price without VAT: | 732,20000 Kč |
|---|---|
| Unit Price with VAT: | 885,96200 Kč |





