
NLWH-20F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLWH-20F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLWH-20F-CAT6A-PATCH |
Description | 20FT CAT6A ETHERNET CABLE LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 20.00' (6.10m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 815,77000 Kč | 815,77 Kč |
| 10 | 693,31200 Kč | 6 933,12 Kč |
| 25 | 649,92160 Kč | 16 248,04 Kč |
| 50 | 618,91600 Kč | 30 945,80 Kč |
| 100 | 589,40130 Kč | 58 940,13 Kč |
| 250 | 552,55144 Kč | 138 137,86 Kč |
| Unit Price without VAT: | 815,77000 Kč |
|---|---|
| Unit Price with VAT: | 987,08170 Kč |

