Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695APBLU-1 | |
|---|---|
DigiKey Part Number | 5073-TRD695APBLU-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD695APBLU-1 |
Description | RJ45 CAT6A F/UTP 23SLD CMP BLU 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 160,07000 Kč | 1 160,07 Kč |
| Unit Price without VAT: | 1 160,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 403,68470 Kč |









