
TRD628ABL-1 | |
|---|---|
DigiKey Part Number | 5073-TRD628ABL-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD628ABL-1 |
Description | CA CAT6A 28AWG RJ45 BLU 1' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,64000 Kč | 385,64 Kč |
| 10 | 327,79100 Kč | 3 277,91 Kč |
| 25 | 307,26280 Kč | 7 681,57 Kč |
| 50 | 292,59920 Kč | 14 629,96 Kč |
| 100 | 278,63890 Kč | 27 863,89 Kč |
| 250 | 261,21028 Kč | 65 302,57 Kč |
| 500 | 248,75712 Kč | 124 378,56 Kč |
| Unit Price without VAT: | 385,64000 Kč |
|---|---|
| Unit Price with VAT: | 466,62440 Kč |


