TRD628A-IAC-7F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 951,01000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 1
Unit Price: 624,41000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 20
Unit Price: 198,13000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 235,88000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 10
Unit Price: 236,29000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 547,14400 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 582,66100 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD628A-IAC-7F

DigiKey Part Number
5073-TRD628A-IAC-7F-ND
Manufacturer
Manufacturer Product Number
TRD628A-IAC-7F
Description
C6A CA, U/UTP 28AWG, FLEX ARMOR,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
7.00' (2.13m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD630A-BLK-7F-5PKL-com05073-TRD630A-BLK-7F-5PK-ND951,01000 KčParametric Equivalent
CA21100007Belden Inc.1BEL25268-ND624,41000 KčParametric Equivalent
MP-6A28GNSBLK-007Amphenol Cables on Demand203272-MP-6A28GNSBLK-007-ND198,13000 KčParametric Equivalent
N261-007-BKEaton Tripp Lite0N261-007-BK-ND235,88000 KčParametric Equivalent
N261-S07-BKEaton Tripp Lite1095-N261-S07-BK-ND236,29000 KčParametric Equivalent
Available To Order
Factory Stock: 25
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 285,74000 Kč1 285,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 285,74000 Kč
Unit Price with VAT:1 555,74540 Kč