
N261-S07-BK | |
|---|---|
DigiKey Part Number | 95-N261-S07-BK-ND |
Manufacturer | |
Manufacturer Product Number | N261-S07-BK |
Description | CAT6A 10G SNAGLESS MOLDED SLIM U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 7.00' (2.13m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD628A-IAC-7F | L-com | 0 | 5073-TRD628A-IAC-7F-ND | 1 285,74000 Kč | Parametric Equivalent |
| TRD630A-BLK-7F-5PK | L-com | 0 | 5073-TRD630A-BLK-7F-5PK-ND | 951,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,29000 Kč | 236,29 Kč |
| 10 | 200,83800 Kč | 2 008,38 Kč |
| 25 | 188,25840 Kč | 4 706,46 Kč |
| 50 | 179,26980 Kč | 8 963,49 Kč |
| 100 | 170,71480 Kč | 17 071,48 Kč |
| 250 | 160,03344 Kč | 40 008,36 Kč |
| 500 | 152,40156 Kč | 76 200,78 Kč |
| 1 000 | 148,33474 Kč | 148 334,74 Kč |
| Unit Price without VAT: | 236,29000 Kč |
|---|---|
| Unit Price with VAT: | 285,91090 Kč |

