Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA21100007

DigiKey Part Number
BEL25268-ND
Manufacturer
Manufacturer Product Number
CA21100007
Description
PATCHCORD B10GX CMR BLK 7FT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Belden Inc.
Length
7.00' (2.13m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD628A-IAC-7FL-com05073-TRD628A-IAC-7F-ND1 285,74000 KčParametric Equivalent
TRD630A-BLK-7F-5PKL-com05073-TRD630A-BLK-7F-5PK-ND951,01000 KčParametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1624,41000 Kč624,41 Kč
10530,68900 Kč5 306,89 Kč
25497,47040 Kč12 436,76 Kč
50473,73680 Kč23 686,84 Kč
100451,13780 Kč45 113,78 Kč
250422,92620 Kč105 731,55 Kč
500402,77268 Kč201 386,34 Kč
Manufacturers Standard Package
Unit Price without VAT:624,41000 Kč
Unit Price with VAT:755,53610 Kč