TRD626TAA-GRN-15F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 17
Unit Price: 267,58000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 252,35000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 275,08000 Kč

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 193,75000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 212
Unit Price: 210,43000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 252,56000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 15
Unit Price: 267,58000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 30
Unit Price: 573,53000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD626TAA-GRN-15F

DigiKey Part Number
5073-TRD626TAA-GRN-15F-ND
Manufacturer
Manufacturer Product Number
TRD626TAA-GRN-15F
Description
CAT6 TAA RJ45 UTP 26STR CM PVC G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
15.00' (4.57m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH15GNStarTech.com175214-C6PATCH15GN-ND267,58000 KčParametric Equivalent
MP-64RJ4528GG-015Amphenol Cables on Demand03272-MP-64RJ4528GG-015-ND252,35000 KčParametric Equivalent
MP-64RJ45UNNG-015Amphenol Cables on Demand03272-MP-64RJ45UNNG-015-ND275,08000 KčParametric Equivalent
N200-015-GNEaton Tripp Lite0N200-015-GN-ND193,75000 KčParametric Equivalent
N201-015-GNEaton Tripp Lite212TL973-ND210,43000 KčParametric Equivalent
Available To Order
Factory Stock: 161
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1487,18000 Kč487,18 Kč
Manufacturers Standard Package
Unit Price without VAT:487,18000 Kč
Unit Price with VAT:589,48780 Kč