
UTP28SP15GR | |
|---|---|
DigiKey Part Number | 298-16406-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP15GR |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 15.00' (4.57m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,53000 Kč | 573,53 Kč |
| 10 | 533,29600 Kč | 5 332,96 Kč |
| 25 | 518,07560 Kč | 12 951,89 Kč |
| 50 | 506,82620 Kč | 25 341,31 Kč |
| 100 | 495,81450 Kč | 49 581,45 Kč |
| 250 | 481,59604 Kč | 120 399,01 Kč |
| 500 | 471,09446 Kč | 235 547,23 Kč |
| 1 000 | 460,80624 Kč | 460 806,24 Kč |
| 2 500 | 447,52783 Kč | 1 118 819,57 Kč |
| Unit Price without VAT: | 573,53000 Kč |
|---|---|
| Unit Price with VAT: | 693,97130 Kč |

