Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP-64RJ45UNNG-015 | |
|---|---|
DigiKey Part Number | 3272-MP-64RJ45UNNG-015-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNG-015 |
Description | CAT 6 UNSHIELDED, GREEN, 15' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-64RJ4528GG-015 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GG-015-ND | 252,35000 Kč | Parametric Equivalent |
| C6PATCH15GN | StarTech.com | 17 | 5214-C6PATCH15GN-ND | 267,58000 Kč | Parametric Equivalent |
| N200-015-GN | Eaton Tripp Lite | 0 | N200-015-GN-ND | 193,75000 Kč | Parametric Equivalent |
| N201-015-GN | Eaton Tripp Lite | 212 | TL973-ND | 210,43000 Kč | Parametric Equivalent |
| N6PAT15GNS | StarTech.com | 0 | 5214-N6PAT15GNS-ND | 252,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,08000 Kč | 275,08 Kč |
| Unit Price without VAT: | 275,08000 Kč |
|---|---|
| Unit Price with VAT: | 332,84680 Kč |









