TRD626TAA-BLK-3F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 353,82000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 510,46000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 4
Unit Price: 525,79000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 901,23000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 734,93000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 278,43000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 49,36210 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 165
Unit Price: 74,54000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 168
Unit Price: 120,53000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 3 862
Unit Price: 72,02000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 116,96000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 728
Unit Price: 99,74000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 420
Unit Price: 101,84000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 3 507,72000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD626TAA-BLK-3F

DigiKey Part Number
5073-TRD626TAA-BLK-3F-ND
Manufacturer
Manufacturer Product Number
TRD626TAA-BLK-3F
Description
CAT6 TAA RJ45 UTP 26STR CM PVC B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.00' (914.4mm)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1307,41000 Kč307,41 Kč
Manufacturers Standard Package
Unit Price without VAT:307,41000 Kč
Unit Price with VAT:371,96610 Kč