
TRD634-BLK-3F | |
|---|---|
DigiKey Part Number | 5073-TRD634-BLK-3F-ND |
Manufacturer | |
Manufacturer Product Number | TRD634-BLK-3F |
Description | CAT6 6 UTP 32STR SUPER SLIM CM P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,38000 Kč | 500,38 Kč |
| 10 | 425,25100 Kč | 4 252,51 Kč |
| 25 | 398,62600 Kč | 9 965,65 Kč |
| 50 | 379,60180 Kč | 18 980,09 Kč |
| 100 | 361,49530 Kč | 36 149,53 Kč |
| 250 | 338,88588 Kč | 84 721,47 Kč |
| 500 | 322,73254 Kč | 161 366,27 Kč |
| Unit Price without VAT: | 500,38000 Kč |
|---|---|
| Unit Price with VAT: | 605,45980 Kč |


