
TRD634-BLK-1F | |
|---|---|
DigiKey Part Number | 5073-TRD634-BLK-1F-ND |
Manufacturer | |
Manufacturer Product Number | TRD634-BLK-1F |
Description | CAT6 6 UTP 32STR SUPER SLIM CM P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,48000 Kč | 464,48 Kč |
| 10 | 394,67800 Kč | 3 946,78 Kč |
| 25 | 369,96800 Kč | 9 249,20 Kč |
| 50 | 352,31280 Kč | 17 615,64 Kč |
| 100 | 335,50600 Kč | 33 550,60 Kč |
| 250 | 314,51896 Kč | 78 629,74 Kč |
| 500 | 299,52724 Kč | 149 763,62 Kč |
| Unit Price without VAT: | 464,48000 Kč |
|---|---|
| Unit Price with VAT: | 562,02080 Kč |



