Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD626ASP-GRY-2F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASP-GRY-2F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASP-GRY-2F |
Description | CAT6A FUTP RJ45 CMP 26AWG GRY 2F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 754,46000 Kč | 754,46 Kč |
| 10 | 641,19500 Kč | 6 411,95 Kč |
| 25 | 601,05520 Kč | 15 026,38 Kč |
| 50 | 572,38020 Kč | 28 619,01 Kč |
| 100 | 545,08500 Kč | 54 508,50 Kč |
| 250 | 511,00060 Kč | 127 750,15 Kč |
| Unit Price without VAT: | 754,46000 Kč |
|---|---|
| Unit Price with VAT: | 912,89660 Kč |







