Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N262-002-GY | |
|---|---|
DigiKey Part Number | 95-N262-002-GY-ND |
Manufacturer | |
Manufacturer Product Number | N262-002-GY |
Description | CAT6A 10G-CERTIFIED SNAGLESS SHI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,24000 Kč | 232,24 Kč |
| 10 | 197,33900 Kč | 1 973,39 Kč |
| 25 | 184,96720 Kč | 4 624,18 Kč |
| 50 | 176,13960 Kč | 8 806,98 Kč |
| 100 | 167,73410 Kč | 16 773,41 Kč |
| 250 | 157,23808 Kč | 39 309,52 Kč |
| 500 | 149,73968 Kč | 74 869,84 Kč |
| 1 000 | 145,41115 Kč | 145 411,15 Kč |
| Unit Price without VAT: | 232,24000 Kč |
|---|---|
| Unit Price with VAT: | 281,01040 Kč |








